1-1734248-6
1.0 FPC, ZIF V/T, SMT, 16P
Discover the AMP1-1734248-6 Connector Assembly, designed for seamless board mount installation in various electronic applications. With a rugged Polyamide 9T housing and gold-plated phosphor bronze contacts, this receptacle ensures reliable signal transmission at up to 125 V DC. Featuring a straight body orientation and surface mount termination, it offers easy integration onto PCBs. With 16 contacts in a single row and a compact 1mm pitch, it's ideal for high-density layouts. Its operating temperature range of -20 to 85°C guarantees performance in diverse environments. This FPC connector, part of the Flex-to-Board system, is RoHS-compliant, making it a sustainable choice for your connectivity needs. Whether for data or power transmission, this connector provides a secure and efficient solution. With a package quantity of 1000 and tape packaging, it's suitable for large-scale production. Explore the AMP1-1734248-6 for robust and dependable interconnectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1734248-6 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyamide 9T |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 185 °F, 85 °C |
Body Orientation: | Straight |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V DC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tape |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .025 µm, 1 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | .025 µm, 1 µin |
Connector Height: | .303 in, 7.7 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | 1136 |
Contact Design: | Single Beam |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 23.4 mm, .921 in |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .181 in, 4.6 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Top |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 1-1734248-6 |
SKU: | AMP1-1734248-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |