Introducing a durable and versatile solution for your connectivity needs, the FF 250 TAB HSG 1P Nylon Natural Terminal Housing. Crafted from high-quality polyamide, this straight orientation housing features a single tab terminal, perfect for secure connections. With a natural housing color and RoHS compliance, it meets stringent environmental standards. The cable mount design with latch mating retention ensures easy installation and reliable performance. Whether for industrial or DIY projects, this housing is a essential component for crimp terminals, offering efficiency and peace of mind in every connection. Upgrade your setup with this premium quality Tab Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-180916-0
Housing Material:Polyamide
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP2-180916-0
series:FASTIN-FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:31.1 mm / 1.22 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/04/2024PCN-24-204197 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on June-04-2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until April-01-2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.
Download