2-1904025-3

V23234A0004X051-EV-100

Enhance your automotive power system with the V23234A0004X051-EV-100, a high-performance Power Relay B designed for efficient and reliable operation. Featuring a Plug-In mount type for easy installation, this relay boasts a Silver Alloy (Ag Alloy) contact material for optimal conductivity. With an overall width of 1.122 inches and a height of 0.63 inches, it offers a compact yet powerful solution for your relay needs. The 1 Form C (CO) contact arrangement ensures versatility in switching applications. Operating at a coil voltage of 24 VDC and a resistance of 255 Ω, this relay is both energy-efficient and durable. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your automotive projects. Upgrade your relay system with this premium component and experience enhanced performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1904025-3
Series:Power Relay B
Mount Type:Plug-In
Contact Material:Silver Alloy (Ag Alloy)
Overall Width:1.122 in, 28.5 mm
Overall Height:16 mm, .63 in
Overall Length:22 mm, .866 in
Coil Resistance:255 Ω
Coil Voltage:24 VDC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1904025-3
Weight:35 g / 1.2 oz
Terminal Type:Plug-In, Quick Connect
Height Class (Mechanical):15 - 16 mm
Length Class (Mechanical):20 - 25 mm
Width Class (Mechanical):25 - 30 mm
Coil Power Rating (DC):2300 mW
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:<1.5W W
Insulation Initial Dielectric Between Open Contacts:500 Vrms
Contact Switching Load (Min):1000mA @ 5VDC
Contact Limiting Breaking Current:20 A
Contact Limiting Continuous Current:50 A
Contact Limiting Making Current:120 A
Contact Limiting Short-Time Current:210 A
Rated Voltage:24 VDC
Insulation Initial Dielectric Between Coil/Contact Class:0 - 500 V
Insulation Initial Dielectric Between Contacts and Coil:500 Vrms
Coil Suppression:Diode (Cathode 86)
Current Rating (85°C):20 A
Mounting Brackets:Without
リレーのタイプ:Power Relay B
Environmental Ambient Temperature (Max):125 °C / 257 °F
Environmental Category of Protection:RTI
Environmental Ambient Temperature Class:105 - 125°C
Supplier Product:Mini Relays
Part Alias:0 332 209 204

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/28/2024PCN-24-200620 - End of Life with replaement. as the Mini B production line is close to the end of its lifecycle, we need to discontinue Mini B Relays 2-1904025-3 / V23234A0004X051 and 2-1904025-5 / V23234A0004X053 A last purchase option (LTB) is available until 29-Mar-2024. Suggested alternatives are given below. Please verify that the alternative part numbers provided are suitable for your specific application.Download
03/26/2021P-20-020136 - Tool Transfer. Insourcing of Mini-B Cover mould. Cover moulding will be transferred from the actual Outside Vendor to TE vora (PT). This will only affect the covers (a relay component), the production location of the finished TE-product remains unchanged.
Download
08/06/2020P-20-019394 - Tool Replacement/new tool. within our ongoing efforts to optimize our product portfolio throughout the lifecycle, we hereby inform you upfront about a tool replacement (new tool 21-1835837 for cover of relay) to continuously meet all specification requirements. This PCN is for information purpose only, with no need to release this change.
Download
12/07/2019P-19-018175 - Product Improvement.
Download
04/17/2018P-18-015716 - Product improvement. We are facing a shortage of diodes from our suppliers for our relay production. That s why we recommend to change your orders to relays with resistors. The following equivalent partnumbers with resistors are recommended: PN with diode V23234-A0001-X038 (1-1904020-5) equals PN with resistor V23234-A0001-X032 (1-1904020-2) PN with diode V23234-A0004-X051 (2-1904025-3) equals PN with resistor V23234-A0004-X053 (2-1904025-5) PN with diode V23234-A1001-X041 (2-1904022-3) equals PN with resistor V23234-A1001-X033 (1-1904022-1) PN with diode V23234-A1004-X094 (4-1904099-3) equals PN with resistor V23234-A1004-X054 (3-1904027-2. For any questions please contact product management.Download
01/23/2018P-17-015058 - Consolidation of distribution centers.Download
07/30/2013P-13-009087 - The circuit diagram will not be molded in at the side anymore, but laser marked on the top side of the cover. Furthermore the Tyco logo will be replaced by the new TE logo.Download