2-1969592-2

HSG,REC,FREE-HANGING,DUALROW,EP2.5

Enhance your power and signal connections with this Economy Power 2.5 housing. Designed for dual-row configurations, this receptacle features a durable nylon GF1 construction in classic white. With a 3A amperage rating and a 250VAC voltage capacity, it ensures reliable performance in various applications. The cable mount design allows for easy installation, while the crimp termination method guarantees secure wire connections. With 22 positions and a pitch of 2.5mm, this connector is ideal for wire-to-wire setups. Its UL 94V-0 flammability rating and wide operating temperature range make it suitable for demanding environments. Complete with a latch lock for mating retention, this connector offers both convenience and durability. Perfect for appliances and other electronic devices, it meets standard safety regulations for peace of mind. Upgrade your PCB connections with this high-quality housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1969592-2
Color: White
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 400
Lock Type: Latch
Number of Positions: 22
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector Height: .786 in, 19.97 mm
Sealable: No
Mating Alignment: Without
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: 1.196 in, 30.39 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Connector Width: 10.32 mm, .406 in
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969592-2
SKU: AMP2-1969592-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download