1-1969567-8

HOUSING, PLUG, GWT, DUAL ROW, EP2.5

Enhance your power and signal connectivity with this Economy Power 2.5 housing plug. Designed for dual row configurations, it features a durable nylon GF1 construction in a natural color. With a 7.5 A amperage and 250 VAC voltage rating, it ensures reliable performance. The cable mount design allows for easy installation, while the crimp termination method offers secure connectivity. With 18 positions and a pitch of 2.5 mm, this connector is suitable for various applications. Operating in temperatures ranging from -25 to 105 °C, it is perfect for both residential and industrial use. Meeting UL 94V-0 flammability standards, it guarantees safety. Complete with latch mating retention and polarization, it ensures a secure and accurate connection every time. Upgrade your power and signal systems with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1969567-8
Color: Natural
Series: Economy Power 2.5
Amperage: 7.5 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 1300
Lock Type: Latch
Number of Positions: 18
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -25 - 105 °C, -13 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: .927 in, 23.54 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Connector Width: 12.32 mm, .485 in
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1969567-8
SKU: AMP1-1969567-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download