1-1969593-0
HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
Enhance power and signal connectivity with this dual-row receptacle housing, perfect for cable mount applications. Designed for durability, it features a nylon GF1 housing in a natural color, meeting UL 94V-0 flammability standards. With a pitch of 2.5mm and 10 positions, it accommodates 26-22 AWG wire sizes. Operating in a wide temperature range of -55 to 105°C, it ensures reliable performance in various environments. Its latch lock mechanism provides secure mating retention, while the absence of strain relief allows for flexible installation. Ideal for appliances and other applications, this connector offers efficient wire-to-wire connectivity with uncompromising quality and compliance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969593-0 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon GF1 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .05 in, 1.28 mm |
Package Quantity: | 650 |
Lock Type: | Latch |
Number of Positions: | 10 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .786 in, 19.97 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
Connector Length: | .606 in, 15.39 mm |
Connector System: | , Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 10.32 mm, .406 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1969593-0 |
SKU: | AMP1-1969593-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | E-18-011148 (xml) - Discontinuance. | Download |