3-2299683-1
EP2.5 HDR 2P VERT W/O BOSS,TAPING,BLACK
Easily connect power and signal components with this EP2.5 HDR 2P VERT W/O BOSS connector. Designed for efficient PCB mounting, it features a vertical orientation, solder termination, and a pitch of 2.5mm. With a black housing color and a compact size, it's ideal for various electronic applications. The brass contacts with tin plating ensure reliable conductivity, while the high operating temperature range of -55 to 105°C guarantees performance in demanding environments. This connector, part of the Economy Power 2.5 series, is RoHS compliant and suitable for use in appliances and other electronic devices. Packaged in tape for easy handling, it comes in a quantity of 900, making it a convenient choice for production processes. With its compact design and high-quality construction, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2299683-1 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 900 |
Contact Amperage: | 4.2 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Tape |
Operating Temperature Range: | 131 - 221 °F, -55 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .346 in, 8.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | .3 in, 7.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Connector Width: | .252 in, 6.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Mating Area Length: | .142 in, 3.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Part Aliases: | 3-2299683-1 |
SKU: | AMP3-2299683-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |