1-1969443-2
EP 2.5 TPA Retainer, 12 Pos
Enhance the security and stability of your connections with our EP 2.5 TPA Retainer. Designed for 12-pos installations, this black retainer ensures a snug fit and prevents accidental disconnections. Crafted from durable Nylon GF, it guarantees reliable performance even in demanding environments, withstanding temperatures ranging from -55 to 105°C (-67 to 221°F). Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Ideal for appliances and other applications, this accessory is a must-have for wire-to-board setups, providing essential Terminal Position Assurance. Each package contains 600 retainers, making it convenient for bulk installations. Upgrade your connector hardware with this essential component from our Economy Power 2.5 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969443-2 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Body Material: | Nylon GF |
Package Quantity: | 600 |
Number of Positions: | 12 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Board |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 1.158 in, 29.4 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .099 in, 2.51 mm |
Part Aliases: | 1-1969443-2 |
SKU: | AMP1-1969443-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2017 | E-17-012751 - To shorten the delivery cycle and the procurement cycle, change raw material agent now. | Download |