2-2299683-3

EP2.5 HDR 3P VERT W/O BOSS,TAPING,BLUE

Enhance your power and signal connections with the Economy Power 2.5 Vertical Header. Crafted with durable Polybutylene Terephthalate housing in a vibrant blue hue, this connector boasts a single row design with three positions for seamless integration. The contact pins, made of brass with tin plating, offer reliable conductivity for currents up to 4.2A at 250VAC. Ideal for through-hole soldering on a 1.6mm PCB, this header ensures secure mounting with its vertical orientation and 3.4mm post tail length. Operating smoothly in a wide temperature range from -55°C to 105°C, it is suitable for various applications in appliances and beyond. With a package quantity of 900, it comes in tape packaging for convenient handling. Compliant with RoHS regulations, this connector guarantees both performance and environmental responsibility in your PCB assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2299683-3
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 900
Contact Amperage: 4.2 A
Number of Positions: 3
Housing Color: Blue
Mount Orientation: Vertical
GPL: 101
Packaging: Tape
Operating Temperature Range: 10 °F, -55 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 10 mm, .39 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 2-2299683-3
SKU: AMP2-2299683-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: