2-2132230-0
EP2.5 Shrouded HDR ASSY 20P VE
Enhance your electronic connections with our EP2.5 Shrouded HDR ASSY 20P VE, a high-quality solution from our Economy Power 2.5 series. Designed for optimal performance, this assembly features 20 contacts in a single row, with a straight body orientation for seamless integration. The housing, made of durable Nylon 6/6 material in a crisp white color, ensures reliability in various applications. With a solder termination method and a pitch of 2.5mm, it offers easy installation on printed circuit boards. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Operating at temperatures ranging from -55 to 105°C, it's suitable for demanding environments. Whether for power or signal transmission, its brass contacts with tin plating deliver efficient conductivity. The connector height of 8.8mm and compact length of 27.5mm make it space-efficient, while its vertical mount orientation and with mating retention feature provide stability. Perfect for appliances and other electronic devices, this header assembly is RoHS compliant, ensuring environmentally friendly manufacturing practices. Elevate your PCB connections with this versatile and dependable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2132230-0 |
Series: | Economy Power 2.5 |
Amperage: | 4.2 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 250 |
Contact Amperage: | 4.2 A |
Number of Positions: | 20 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .346 in, 8.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 1.08 in, 27.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round, Square |
Connector Width: | .252 in, 6.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Mating Area Length: | .142 in, 3.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-2132230-0 |
SKU: | AMP2-2132230-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |