3-1969540-4

HOUSING, PLUG, DUAL ROW, EP2.5

Enhance your power and signal connections with this dual-row housing plug from our Economy Power 2.5 series. Designed for versatility and durability, this receptacle features a white nylon GF1 housing with a 2.5mm pitch, suitable for cable mount applications. Meeting UL 94V-0 flammability standards, it ensures safety and reliability in various environments. With 34 positions and a voltage rating of 250 VAC, it's ideal for appliances and other electronic devices. The crimp termination method allows for secure wire attachment, accommodating 26-22 AWG wire sizes. Operating temperature range from -55 to 105°C (-67 to 221°F) ensures performance in extreme conditions. Whether for power, signal, or both, this connector offers seamless connectivity with its latch-lock design and polarization alignment. Each package includes 700 pieces, making it a convenient choice for bulk installations. RoHS compliant and suitable for lead-free solder processes, it's a sustainable and high-quality solution for your PCB socket receptacle needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1969540-4
Color: White
Series: Economy Power 2.5
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 700
Lock Type: Latch
Number of Positions: 34
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Connector Length: 1.71 in, 43.54 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1969540-4
SKU: AMP3-1969540-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download