2-1969540-6
HOUSING, PLUG, DUAL ROW, EP2.5
Upgrade your power and signal connectivity with this dual-row EP2.5 plug housing, part of our Economy Power 2.5 series. Designed for reliability, it features a white nylon housing with UL 94V-0 flammability standard compliance. With 26 positions and a 2.5mm pitch, it accommodates various wire sizes (26-22 AWG) for versatile applications. The cable mount design allows for easy installation, while the latch ensures secure mating. Operating in a wide temperature range (-55 to 105°C), it's suitable for diverse environments. Whether in appliances or other systems, this connector meets your power and signal transmission needs efficiently. Rest assured of its quality and safety, as it's RoHS compliant. Elevate your connectivity solutions with this high-performance plug housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1969540-6 |
Color: | White |
Series: | Economy Power 2.5 |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .09 in, 2.5 mm |
Package Quantity: | 900 |
Lock Type: | Latch |
Number of Positions: | 26 |
Housing Color: | White |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .326 in, 8.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Connector Length: | 1.32 in, 33.54 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1969540-6 |
SKU: | AMP2-1969540-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | E-18-011148 (xml) - Discontinuance. | Download |