2-320561-4
TERMINAL,PIDG R IR 14 6
Enhance your electrical connections with our PIDG series Ring Tongue Terminals. Designed for seamless integration in various applications, these connectors feature a #6 stud size (M3.5) for secure fastening. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), they ensure reliable performance even in demanding environments. The straight orientation and closed barrel design offer easy installation and excellent conductivity. Crafted for efficiency, these insulated terminals accommodate 14 AWG wires (2 - 2.15 mm², 4234 CMA) with precision. Compliant with RoHS guidelines, they prioritize environmental responsibility. Ideal for professional use in automotive, industrial, and residential settings, these terminals are a must-have for any electrical project. Elevate your connectivity solutions with our Rings & Spades collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-320561-4 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #6, M3.5 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 AWG, 2 - 2.15 mm², 4234 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-320561-4 |
Plating Material: | Copper / Tin |
Weight per Piece: | .872 g |
Stripe Color: | Green |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 3.302 mm / .13 in |
Wire Insulation Diameter: | 1.981 - 3.302 mm / .078 - .13 in |
Overall Length: | 19.43 mm / .765 in |
Stud Diameter: | 3.68 mm / .145 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |