Easily connect and secure wires with these PIDG Spade Tongue Terminals. Designed for 16-14 AWG wire sizes, they offer reliable performance with a closed barrel and insulation for added safety. With a stud size of #8 (M4) and a voltage rating of 300V, they are suitable for various applications. The straight terminal angle and offset orientation make installation convenient. Operating temperature range of 105°C to 221°F ensures durability in different environments. RoHS compliant, these terminals are part of our Rings & Spades product line, perfect for your crimping needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-32056-1
Series: PIDG
Connector Type: Spade Tongue
Voltage: 300 V
Stud Size: #8, M4
Orientation: Offset
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-32056-1
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Blue
Weight per Piece: 1.105 g
Stripe Color: Blue
Wire Insulation Diameter (Max): 3.81 mm / .15 in
Wire Insulation Diameter: 2.67 - 3.81 mm / .105 - .15 in
Overall Length: 23.06 mm / .908 in
Stud Diameter: 4.17 mm / .164 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-020
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: