51864-6
TERMINAL,PIDG R IR 16 6
Enhance your electrical connections with this PIDG R IR 16 6 Terminal, designed for optimal performance. Featuring a Ring Tongue connector type and closed barrel construction, it offers secure and reliable connectivity. With a #6 stud size and wire size compatibility of 16 AWG, this terminal is suitable for various applications. Its offset orientation and straight terminal angle make installation convenient, while its insulation ensures safety. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it meets high standards of performance. Compliant with RoHS regulations, it's a responsible choice for your projects. Explore the Rings & Spades collection for more options in connectors and terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 51864-6 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #6, M3.5 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 16 AWG, 1.25 - 1.4 mm², 2800 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP51864-6 |
Plating Material: | Copper / Tin |
Insulation Sleeve Color: | Blue |
Weight per Piece: | 1.039 g |
Stripe Color: | Blue |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 3.302 mm / .13 in |
Wire Insulation Diameter: | 1.6 - 3.302 mm / .063 - .13 in |
Overall Length: | 23 mm / .906 in |
Stud Diameter: | 3.68 mm / .145 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-042 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |
02/27/2015 | E-14-014715 - Product Improvement. | Download |