Enhance your electrical connections with our PIDG Spade Flange Tongue, designed for dependable performance in various applications. This 22-16COM22-18MIL 8 connector, part of our PIDG series, features a #8 stud size (M4), ensuring secure attachment. With a straight and flanged orientation, it offers easy installation and a reliable connection. Operating at temperatures up to 105°C (221°F), it is suitable for demanding environments. Accommodating 22 AWG wire with a range of .3 - 1.42 mm² (509 - 3260 CMA), it provides versatility in use. The closed barrel design and insulation ensure safety and efficiency. Compliant with RoHS regulations, this connector is a responsible choice. Trust in our Rings & Spades product line for quality terminals that meet your needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-32497-1
Series: PIDG
Connector Type: Spade Flange Tongue
Voltage: 300 V
Stud Size: #8, M4
Orientation: Flanged, Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-32497-1
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Red
Weight per Piece: .963 g
Stripe Color: Red
Wire Insulation Diameter (Max): 3.18 mm / .125 in
Wire Insulation Diameter: 2.03 - 3.18 mm / .08 - .125 in
Overall Length: 21.08 mm / .83 in
Stud Diameter: 4.17 mm / .164 in
Tongue Thickness: .84 mm / .033 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-024
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: