Enhance your electrical connections with our PIDG series TERMINAL. Crafted for durability and performance, this Ring Tongue connector is designed for seamless integration in various applications. Operating at up to 300V with a stud size of 1/2 M12, it ensures reliable conductivity. The straight orientation and closed barrel type offer easy installation, while the insulated design guarantees safety. With a wire size of 16 AWG, 1.25 - 1.4 mm², and 2800 CMA, it meets diverse needs. RoHS compliant and suitable for temperatures ranging from 105°C to 221°F, it's a quality solution for your projects. Trust in our Rings & Spades supplier product to deliver efficiency and peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-328976-1
Series: PIDG
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: 1/2, M12
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 16 AWG, 1.25 - 1.4 mm², 2800 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-328976-1
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Blue
Weight per Piece: 1.702 g
Stripe Color: Blue
Number of Holes: 1
Military Part Class: Class I
Wire Insulation Diameter (Max): 3.302 mm / .13 in
Wire Insulation Diameter: 1.6 - 3.302 mm / .063 - .13 in
Overall Length: 34.4 mm / 1.355 in
Stud Diameter: 12.7 mm / .5 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: Yes
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Terminal Features: Sheared
Shape Description: RING-041
Support Style: Insulation Restriction

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/04/2022 P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). Download