Enhance your electrical connections with our PG R 22-16 COMM 22-18 MIL 10 Ring Tongue terminals from the PLASTI-GRIP series. These versatile connectors are designed for optimum performance, featuring a closed barrel and straight terminal angle for efficient crimping. With a voltage rating of 600 V and operating temperature range of 105°C (221°F), they are suitable for a wide range of applications. Insulated for added safety, they accommodate wire sizes ranging from 22 to 16 AWG (.26 - 1.65 mm²), making them ideal for various projects. RoHS compliant for environmental responsibility, these terminals are the perfect choice for your connectivity needs. Elevate your connections with our high-quality Rings & Spades terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-34149-3
Series: PLASTI-GRIP
Connector Type: Ring Tongue
Voltage: 600 V
Stud Size: #10
Orientation: Offset
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-34149-3
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .722 g
Number of Holes: 1
Wire Insulation Diameter (Max): 5.08 mm / .2 in
Wire Insulation Diameter: 2.667 - 5.08 mm / .105 - .2 in
Overall Length: 22.99 mm / .91 in
Stud Diameter: 4.82 mm / .19 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-043
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: