Enhance your electrical connections with our high-quality TERMINAL from the PLASTI-GRIP series. Designed for durability and efficiency, this Ring Tongue connector is perfect for various applications. With a voltage rating of 600V and a stud size of 1/2 M12, it ensures reliable performance. The straight orientation and closed barrel type make installation a breeze, while its insulation provides added safety. Operating at temperatures up to 105°C (221°F), it's suitable for demanding environments. Accommodating wire sizes of 14-16 AWG, 1.04-2.62 mm², and 2050-5180 CMA, this terminal is versatile and efficient. Trust in our Rings & Spades supplier product for all your connectivity needs. Perfect for Crimp Ring Terminals, Spade, Fork & Hook Terminals, Crimp Terminals, Housings, & Splices, this component is a vital addition to your toolkit. Stay connected with confidence using our premium TERMINAL.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 34827
Series: PLASTI-GRIP
Connector Type: Ring Tongue
Voltage: 600 V
Stud Size: 1/2, M12
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP34827
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .398 g
Stripe Color: Black
Number of Holes: 1
Wire Insulation Diameter (Max): 5.08 mm / .2 in
Wire Insulation Diameter: 2.667 - 5.08 mm / .105 - .2 in
Overall Length: 40.49 mm / 1.59 in
Stud Diameter: 13.08 mm / .515 in
Tongue Thickness: 1.22 mm / .05 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: Yes
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-043
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: