Enhance your electrical connections with our PLASTI-GRIP Ring Tongue Terminal. Designed for efficiency and durability, this terminal features a 5/16" stud size, suitable for M8 bolts. With a 600V voltage rating and a wire size compatibility of 6 AWG, it ensures reliable performance in various applications. The closed barrel design and offset orientation provide secure and space-saving connectivity. Operating at temperatures up to 105°C (221°F), it guarantees consistent functionality even in demanding environments. This insulated terminal, compliant with RoHS standards, is a trusted choice for professionals in the industry. Elevate your wiring projects with the precision and quality of our Rings & Spades series terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52264
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52264
Plating Material:Copper / Tin
Inspection Slot:No
Number of Holes:1
Wire Insulation Diameter (Max):11.43 mm / .45 in
Wire Insulation Diameter:11.43 mm / .45 in
Overall Length:48.412 mm / 1.906 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:1.14 mm / .045 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support
Part Alias:CA5435-000,AMPS-0-0052264-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: