Enhance your electrical connections with our PIDG Series Spade Tongue Terminals. Designed for efficiency and reliability, these terminals feature a straight orientation and are ideal for wire sizes 10-12 AWG. With a closed barrel and #8 stud size, they provide secure and durable connections. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they are perfect for a wide range of applications. Insulated for added safety, these terminals are RoHS compliant, ensuring environmental responsibility. Elevate your connectivity with these high-quality terminals from our Rings & Spades collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-35152-1
Series: PIDG
Connector Type: Spade Tongue
Voltage: 300 V
Stud Size: #8, M4
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 10 - 12 AWG, 2.62 - 6.62 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-35152-1
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: 2.916 g
Wire Insulation Diameter (Max): 6.35 mm / .25 in
Wire Insulation Diameter: 3.81 - 6.35 mm / .15 - .25 in
Overall Length: 27.813 mm / 1.1 in
Stud Diameter: 4.34 mm / .171 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-020
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: