Enhance your wire connectivity with our SMP 0-0323994-0 Splice in striking yellow. Part of the PIDG series, this splice is designed for efficient termination through crimping, accommodating wire sizes ranging from 22 to 26 AWG. Its closed barrel type ensures secure connections, while its insulation guarantees safety. RoHS compliance underscores our commitment to environmental responsibility. Elevate your crimping experience with this essential component, ideal for various applications in the connector industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1377174-9
Color: Yellow
Series: PIDG
Termination Method: Crimp
Wire Size: .129 - .326 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type: Closed
Insulated: Yes
Product: Splices
Product Type: Splice
SKU: AMP1-1377174-9
Insulation Sleeve Material: Nylon
Plating Material: Tin
Insulation Type: Pre-Insulated
Weight per Piece: .411 g
Splice Features: Standard
Splice Material: Copper
Class: 1 & 2
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 2.08 mm / .082 in
Overall Length: 22.61 mm / .89 in
Barrel Inside Diameter: 2.134 mm / .084 in
Operating Voltage: 600 V
Government Qualified: Yes
Wire Insulation Support: Without
Heavy Duty: No
Military Category: Yes
Splice Type: Butt Splice
Accessory Type: Splice
Wire/Cable Type: Copper
Sealable: No
Serrated: No
Support Style: Insulation Support
Barrel Style: Standard
Discrete Wire Type: Stranded
Operating Temperature Range: 105 °C / 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: