Introducing our Modu Connector System, featuring a straight orientation and a pitch of 2.54mm (.1 in). This versatile connector is designed for Through Hole - Solder termination, with a durable housing made of UL 94V-0 rated Polyester - GF. With a contact rating of 2A and a voltage limit of 333V AC, it offers reliable performance in various industrial applications. The contact material, Phosphor Bronze with Gold plating, ensures optimal conductivity, while the 52 positions allow for extensive connectivity. Its black housing color, vertical mount orientation, and stackable design make it suitable for PCB assembly. With a connector height of 5.03mm (.198 in) and a standard temperature rating, it meets the demands of modern electronics. RoHS compliance and high insulation resistance of 5000 MΩ further enhance its reliability. Perfect for board-to-board connections, this connector is a key component in electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-534206-6
Series: Modu Connector System
Amperage: 2 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 8
Contact Amperage: 2 A
Number of Positions: 52
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2-534206-6
Replacement Part: 7-534206-6
SKU: AMP2-534206-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: