Experience efficient and reliable connections with our Modu Connector System, featuring a straight orientation and through-hole solder termination method. With a pitch of 2.54 mm and a voltage rating of 333 V AC, this connector is designed for industrial applications. The housing material is UL 94V-0 rated polyester with gold-plated phosphor bronze contacts, ensuring high conductivity and durability. With a low profile and stackable design, it is ideal for board-to-board connections. Offering 20 positions in a package quantity of 22, it provides ample connectivity options. This PCB mount receptacle, with a vertical orientation, guarantees secure assembly. RoHS compliant and with a temperature rating suitable for standard environments, it meets international quality standards. Enhance your electronic assemblies with this high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-535542-0
Series: Modu Connector System
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .15 in, 2.54 mm, 3.81 mm
Package Quantity: 22
Contact Amperage: 3 A
Number of Positions: 20
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 10 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 6-535542-0
SKU: AMP6-535542-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: