Enhance your PCB connectivity with our Modu Connector System, featuring a durable polyester housing for reliable performance. With two rows of sockets and a 2.54mm pitch, it offers seamless integration on your circuit board. Each of the 18 positions is meticulously designed for optimal contact, rated for 2A at 333V AC. The right-angle mount orientation and standard profile make installation a breeze, while the UL 94V-0 flammability standard ensures safety. Whether for industrial or high-temperature applications, this connector, with a tin-lead plating, guarantees robust conductivity. Stackable and ECCN-compliant, it's the perfect solution for your board-to-board connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-102084-7
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Package Quantity: 25
Contact Amperage: 2 A
Number of Positions: 18
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin-Lead
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-102084-7
Replacement Part: 5-5102084-7
SKU: AMP5-102084-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: