2-640389-1
21P MTA156 HDR ASSY SQ R/A F/L
Introducing the MTA 156 series right angle PCB mount header, a reliable and versatile connector for power applications. With a pitch of 3.96 mm (.156 in) and 21 positions, this connector is designed for seamless board integration. Its polyester housing in natural color, along with UL 94V-0 flammability standard, ensures safety and durability. Featuring solder termination with copper alloy contacts plated with tin, it offers excellent conductivity. With a voltage rating of 600 V AC and contact amperage of 7 A, it's suitable for demanding environments. This header, measuring 3.432 inches in length and 0.425 inches in height, is ideal for wire to board connections in appliances and other electronic devices. Certified by LR7189 and E28476, it meets international quality standards, including RoHS compliance. Whether for industrial or consumer electronics, this connector guarantees reliable performance even in extreme temperatures ranging from -55 to 105°C (-67 to 221°F). Upgrade your PCB designs with the MTA 156 series for efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-640389-1 |
Series: | MTA 156 |
Housing Material: | Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Contact Amperage: | 7 A |
Number of Positions: | 21 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Contact Layout: | Inline |
Connector Length: | 3.432 in, 83.21 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | 10.16 mm, .4 in |
Contact Retention: | Without |
Right Angle Bending Side: | Front |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-640389-1 |
SKU: | AMP2-640389-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |