3-640430-4

04P MTA156 CONN ASSY 26AWG BLU

Enhance your power and signal connections with this MTA 156 Connector Assembly. Designed for seamless integration in appliances and printed circuit boards, this connector features a strain relief for secure cable mounting. With a durable nylon housing in a striking blue color, it offers reliable performance in various environments. The insulation displacement crimp termination method ensures easy installation with 26 AWG wire. CSA and UL standards compliance guarantee safety and quality, while its 600V AC voltage rating makes it suitable for power applications. Whether for commercial or industrial use, this connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640430-4
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:250
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:4
Housing Color:Blue
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.355 in, 9.02 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:4
Wire Size:.12 - .15 mm², 26 AWG
Contact Layout:Inline
Connector Length:15.85 mm, .624 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-640430-4
SKU:AMP3-640430-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: