Enhance the longevity and performance of your MTA 156 series connectors with our durable Cover accessory. Designed for dust protection, this polyester cover meets stringent UL 94V-0 flammability standards for added safety. With a pitch of 3.96mm (.156in) and 15 positions, it ensures secure connections in various applications. Its standard profile and wide operating temperature range of -55 to 105°C (-67 to 221°F) make it ideal for appliances and other electronic devices. Featuring a closed-end IDC installation type, it offers convenience and reliability. Rest assured, this RoHS-compliant accessory is essential for maintaining the integrity of your board-to-board PCB connections. Elevate your connector hardware with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-640551-5
Color: Natural
Series: MTA 156
Accessory Type: Cover
Pitch: .156 in, 3.96 mm
Material: Polyester
Cover Type: Dust Protection
Number of Positions: 15
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Closed End
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-640551-5
SKU: AMP1-640551-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: