2-647127-6

06P MTA156 SHRD HDR ASSY LF

Easily connect power sources with this MTA 156 series PCB mount header. Featuring a durable polyester housing in sleek black, it offers a single row of six copper alloy pin contacts for reliable solder termination. With a pitch of 3.96mm and a high voltage rating of 600V AC, it's suitable for various power applications. UL 94V-0 flammability standard and -55 to 105°C operating temperature range ensure safety and performance. The vertical mount orientation and tab PCB retention make installation straightforward, while LR7189 and E28476 agency certifications guarantee quality. RoHS compliant for environmental responsibility, this header is an essential component for wire-to-board connections in appliances and more.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-647127-6
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:103
Profile:Standard
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
PCB Retention Type:Tab
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1.342 in, 34.09 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.3 in, 7.62 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-647127-6
SKU:AMP2-647127-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: