2-640251-3
23P SL156 HSG W/O LCK RAMP
Enhance your power and signal connections with our SL-156 series Nylon GF housing connector, designed for reliable performance in various applications. This receptacle features a single row with 23 positions, accommodating 30-18 AWG wire sizes for seamless connectivity. The 3.96mm pitch, along with a 6.5A amperage and 250VAC voltage rating, ensures efficient power transmission. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 105°C, it guarantees safety and durability in harsh environments. The crimp termination method and wire-to-board connector system facilitate easy installation. Whether for appliances or other electronic devices, this connector, with LR 7189 and E28476 certifications, is a dependable choice for your PCB assembly needs. RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-640251-3 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 23 |
Housing Color: | Natural |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | 3.59 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Housing Configuration: | Left End Open |
Housing Style: | Standard |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-640251-3 |
SKU: | AMP2-640251-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |