1-86479-6

08 MODII HDR DRRA UNSHRD .100

Introducing our AMPMODU Headers, crafted for precision and reliability in electronic connections. Compliant with CSA LR7189 and UL E28476 standards, these headers offer seamless integration into your circuit boards. With a 3A amperage rating, they feature a robust thermoplastic housing and eight phosphor bronze contacts, ensuring durability in all applications. The right-angle body orientation and through-hole solder termination method make for easy installation. Each header, part of a series designed for industrial use, is RoHS compliant and rated for operating temperatures ranging from -65 to 105°C. Excellent for PCB assembly, these headers guarantee optimal performance in electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-86479-6
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 50
Contact Amperage: 3 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5188
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .11 in, 2.79 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 30 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-86479-6
SKU: AMP1-86479-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: