102203-4
07 MODII HDR SRRA SHRD .100CL
Introducing our AMPMODU Headers, a reliable and efficient solution for your PCB connectivity needs. With a housing made of durable thermoplastic and meeting stringent CSA and UL standards, these headers ensure safe and secure connections. Featuring seven contacts arranged in a single row with a right-angle orientation, they offer easy PCB mounting through solder termination. The phosphor bronze contacts with gold plating guarantee high conductivity and longevity. Suitable for industrial applications, these headers have a 2.54mm pitch and operate within a wide temperature range. With a matte tin-lead plating, they provide excellent soldering performance. Packaged in tubes of 25, these headers are essential for your electronic projects. Upgrade to our AMPMODU Headers for dependable performance in your PCB assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102203-4 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 25 |
Contact Amperage: | 3 A |
Number of Positions: | 7 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 014 |
Profile: | Standard |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5232 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .24 in, 6.1 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | .07 in, 1.778 mm |
Shrouded Sides: | 4 |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102203-4 |
Replacement Part: | 5-102203-4 |
SKU: | AMP102203-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |