2-925370-4

MOD IV REC HSG, 2X24P

Elevate your connectivity with our MOD IV REC HSG, featuring a 2X24P configuration designed for seamless integration. Crafted with durable Polyamide 6/6 - GF housing material, it ensures reliable performance in demanding environments. With a 3A amperage and operating temperature range of -65 to 105°C (-85 to 221°F), this housing is ideal for signal applications. The cable mount (free-hanging) design with included strain relief offers easy installation and secure connections. Its 48 positions, 2.54mm (.1 in) pitch, and socket contact type provide efficient wire-to-board connectivity. Completed in a sleek green housing color, it not only delivers functionality but also adds a touch of aesthetics to your setup. Trust in our connector system to streamline your operations, meeting stringent quality standards for peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-925370-4
Amperage: 3 A
Connector Type: Housing
Housing Material: Polyamide 6/6 - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Overall Height: .21 in
Overall Length: 4.99 in
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Number of Positions: 48
Housing Color: Green
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Connector System: Wire to Board
Mating Retention: With
Connector and Housing Type: Receptacle
Operating Voltage: 250 VAC
SKU: AMP2-925370-4
series: AMPMODU IV/V
Housing Entry Configuration: Both Ends Closed
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
Mating Retention Type: Lock
Connector & Contact Terminates To: Wire & Cable
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: