202236-3
III+ PIN,SOLTAB,30AU<10,SMPACK
Enhance your power and signal connections with our III+ PIN,SOLTAB,30AU>10,SMPACK. These high-quality contacts feature a brass construction with a durable 30µin gold plating in the mating area for optimal conductivity. With a contact size of 16 and a current rating of 13 A, they are suitable for a wide range of applications. The solder tab termination method ensures secure and reliable attachment to discrete wires. Operating in temperatures ranging from -55 to 150°C (-67 to 302°F), these contacts are designed for industrial use. Each package contains 50 pieces, making them ideal for projects requiring multiple connections. Upgrade your connector solutions with our precision-engineered III+ contacts.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 202236-3 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 50 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Solder Tab |
GPL: | 230 |
Packaging: | Box |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 10 µin, .25 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1952 |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Termination Area Plating Finish: | Bright |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 202236-3 |
Replacement Part: | 202236-7 |
SKU: | AMP202236-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |