66602-7
III+ PIN,18-14,30AU/FL,SMPACK
Enhance your power and signal connections with our III+ PIN terminals, featuring a durable brass construction with 30AU/FL plating for reliable performance. Designed for 18-14 gauge wires, these SMPACK contacts ensure secure crimp terminations, suitable for a wide range of industrial applications. With a rated amperage of 13A and operating temperature range from -55 to 90°C (-67 to 194°F), they provide robust connectivity in challenging environments. The precious metal plating on the mating area guarantees efficient signal transmission, while the tin plating on the termination ensures corrosion resistance. Perfect for wire and cable connections, these contacts accommodate .8-2mm² (14-18 AWG) wire sizes, with insulation support for diameters ranging from .11 to .15 inches (2.79-3.81mm). RoHS compliant and meeting ECCN regulations, they offer peace of mind in terms of environmental and legal standards. Whether in battery holders or other power connectors, our III+ PIN terminals are the ideal choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66602-7 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 100 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Box, Loose Piece |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1952 |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 66602-7 |
SKU: | AMP66602-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |