202237-1
III+ SOC,SOLTAB,30AU,10AU FLASH,LP
Enhance your power and signal connections with our AMP Type III+ Socket Contact. Designed for reliable performance in industrial environments, this contact boasts a durable brass construction with gold plating for optimal conductivity. With a contact size of 16 and a termination type of Solder Tab, it ensures secure attachment to your discrete wire cables. Operating seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), it's perfect for a wide range of applications. Each package contains 1000 pieces, making it ideal for large-scale projects. Trust in the quality and efficiency of this essential connector component for your power and signal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 202237-1 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Solder Tab |
GPL: | 230 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 10 µin, .25 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | Without |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 2011761;202237-1 |
Replacement Part: | 202237-7 |
SKU: | AMP202237-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |