1-163091-1
SPEC.PLATED
Enhance your industrial connectivity with these high-performance AMP Type III+ brass socket contacts. Featuring gold plating in the contact mating area, these contacts ensure reliable signal transmission. With a termination type of crimp, they are suitable for regular wire connections, accepting wire sizes ranging from .12 to .24 mm² (24-26 AWG). The gold flash termination plating offers optimal conductivity, while accommodating wire insulation diameters from .035 to .055 inches (.89-1.4 mm). Tested for a current rating of 13 A, these contacts come in a package quantity of 5000 on a reel, making them ideal for bulk applications. RoHS compliant and designed for wire and cable termination, they are a crucial component in various power connector systems. Elevate your connection solutions with these AMP Type III+ socket contacts.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-163091-1 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | .12 - .24 mm², 24 - 26 AWG |
Contact Termination Plating: | Gold Flash |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-163091-1 |
SKU: | AMP1-163091-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |