Enhance your power and signal connections with our III+SKT contact, designed for seamless crimp termination in 18-14 AWG wire applications. Boasting a durable brass construction with tin plating, this socket contact ensures reliable performance in industrial settings, with an operating temperature range of -55 to 90°C. With a contact size of 16 and a current rating of 13A, it's perfect for a wide range of power applications. Each package contains 100 loose pieces, making it ideal for bulk installations. Meeting RoHS compliance and featuring wire insulation support, this contact guarantees both performance and environmental responsibility. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-66601-3
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Package Quantity: 100
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Box, Loose Piece
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 1952
Wire Size: 14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .11 - .15 in, 2.79 - 3.81 mm
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 1-66601-3
SKU: AMP1-66601-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: