| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098641-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .783 in |
| Height: | 11.2 mm, .441 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2098641-1 |
| SKU: | AMP2098641-1 |
2098641-1
Specifications
Detailed Description
Elevate your automotive interconnection system with this MCON series housing, designed for female terminals. With a single row and a pitch of 4mm (.157 in), it offers secure and sealed connectivity, meeting IP67 standards for protection. Constructed from durable PA GF material, it ensures reliable performance in a wide temperature range from -40 to 150°C (-40 to 302°F). This black housing, with a compact dimension of .783 x 1.043 x .441 inches (LxWxH), features integrated polarization and terminal position assurance, enhancing ease of use and assembly. RoHS compliant and serviceable, it is ideal for signal circuit applications in automotive environments, where reliability is paramount. Experience seamless wire-to-board or wire-to-device connections with this essential automotive connector accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | P-26-029713 - Package Change. Packaging specifications remain unchanged, changing from small bag packaging to whole bag packaging. | Download | |||
| 12/19/2025 | P-25-029470 - Packaging Change. Packaging specifications remain unchanged, changing from small bag packaging to whole bag packaging; | Download | |||
| 05/11/2015 | P-14-010569 - Product Improvement. | Download | |||


