2098641-6
2POS, MCON 1.2 CB REC 2p SL SEALED
Experience seamless signal connectivity with our MCON Interconnection System, designed for automotive applications. This housing, compatible with female terminals, features a single row setup with a 4mm pitch for easy installation. With an IP67 rating, it ensures reliable performance even in harsh environments. The PA GF body material guarantees durability, while the included polarization and sealable design enhance functionality. Operating in temperatures ranging from -40 to 150°C, this system is built to withstand extreme conditions. Perfect for wire-to-board or wire-to-device connections, it offers 2 positions and comes in a sleek black finish. With integrated locking features and compliance with RoHS standards, it's a dependable choice for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098641-6 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N14 |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .783 in |
Height: | 11.2 mm, .441 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2098641-6 |
SKU: | AMP2098641-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |