2112295-1
PROTECTION CAP,GROUP D,ASSY
Shield your group D connectors with this essential Protection Cap. Designed for the HDSCS series, this black cap is a crucial accessory to ensure the longevity and performance of your connections. Made of durable Polyamide material with a UL 94V-0 flammability standard, it guarantees safety in industrial and commercial transportation applications. With a package quantity of 500, you can easily stock up for future use. Featuring 8, 10, and 12 positions, it offers versatile compatibility. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this cap is sealable for added protection. Ideal for Wire to Board and Wire-to-Device connectors, it is a must-have for automotive applications. Rest assured of its environmental compliance as it is RoHS certified. Elevate your connector setup with this high-quality Protection Cap.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2112295-1 |
Color: | Black |
Series: | HDSCS |
Accessory Type: | Cover |
Strain Relief: | No Strain Relief |
Body Material: | Polyamide |
Package Quantity: | 500 |
Number of Positions: | 10, 12, 8 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2112295-1 |
SKU: | AMP2112295-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/05/2021 | P-21-021079 - Manufacturing location change. Will be transferred from ICT Plant Tangier to a local supplier, we hereby inform you about a transfer of tool 21-1096332 . The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |
03/02/2020 | P-19-018268 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Esztergom, Hungary to TE Connectivity manufacturing location in Tangier, Morocco. |
Download |
01/01/2020 | P-19-018386- Manufacturing location change. Transferring from outside vendor in Hungary to TE Connectivity manufacturing location in Tangier, Morocco. |
Download |