3-1564516-1
10POS, MIXED,TAB HSG,ASSY
Enhance connectivity in industrial and commercial transportation applications with this rugged HDSCS housing, designed for male terminals. Featuring two rows with a 6mm pitch, it provides reliable signal transmission in demanding environments. With an IP67 rating, it ensures protection against dust and water ingress. Constructed from UL 94V-0 rated PBT GF material, it offers high durability. This versatile connector system, suitable for wire-to-wire installations, accommodates 10 positions with 60V DC voltage capacity. Its compact design, measuring 1.598 inches in length, 1.894 inches in height, and 27mm in width, allows for space-efficient integration. With a temperature range of -40 to 140°C, it guarantees performance in extreme conditions. The green housing, meeting RoHS compliance, aligns with environmental regulations. Incorporating features like polarization, sealability, and terminal position assurance, it ensures secure and efficient operation. Perfect for various automotive connector accessories, this product, part of the M089 series, is essential for robust and reliable electrical connections in diverse applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1564516-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, .236 in, 4 mm, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.598 in |
Cable Exit Angle: | Other |
Height: | 1.894 in, 48.1 mm |
Width: | 1.063 in, 27 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1564516-1 |
SKU: | AMP3-1564516-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |