3-1564520-1
12POS,TAB 1.6X0.6,TAB HSG,ASSY
Discover the rugged reliability of our HDSCS series housing for male terminals, designed for demanding industrial and commercial transportation applications. With an IP67 rating for superior protection against dust and water ingress, this connector ensures optimal performance even in harsh environments. Featuring two rows with a 4mm pitch, it offers secure connectivity for signal circuits. The body, constructed from UL 94V-0 rated PBT GF material, guarantees durability and safety. Operating seamlessly in temperatures ranging from -40 to 140 °C (-40 to 284 °F), it's ideal for various voltage architectures including 12V, 24V, 42V, and 60V systems. This green-colored housing, with a compact design and a polarization feature, facilitates easy installation and maintenance. Enhance your connectivity solutions with this high-quality component, perfect for wire-to-wire connections in automotive and other rugged environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1564520-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.988 in |
Cable Exit Angle: | Other |
Width: | 1.567 in, 39.8 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1564520-1 |
SKU: | AMP3-1564520-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |