2-1564520-1
12POS,TAB 1.6X0.6,TAB HSG,ASSY
Enhance your automotive connector setup with this HDSCS series housing, designed for male terminals. With two rows and a 4mm pitch, it offers secure connectivity for 12 positions. Featuring a rugged PBT GF body material with UL 94V-0 flammability standard, it ensures reliable performance even in harsh environments. Rated for 60V DC and IP67 for dust and water resistance, it's ideal for industrial and commercial transportation applications. With a wide operating temperature range of -40 to 140°C, it guarantees durability. The gray housing, measuring 1.988in x 1.567in, is serviceable and can withstand temperatures as low as -40°C. Its signal circuit application, along with polarization and sealable design, ensures proper connections every time. Suitable for wire-to-wire setups, it's a crucial component for various automotive systems. Upgrade your connectors with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1564520-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .059 in, 1.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.988 in |
Cable Exit Angle: | Other |
Width: | 1.567 in, 39.8 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1564520-1 |
SKU: | AMP2-1564520-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2018 | P-18-015932 - Manufacturing Location Change. This change was to help alleviate the constraints by adding assembly and molding capacity in TE China/Suzhou plant, in order to respond to demand increase. | Download |
07/10/2018 | P-18-015945 - Manufacturing Location Change. (Please ignore the PCN for P-18-015932 and P-18-015933). | Download |
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |