2120747-2
MAG-MATE Slim Line with Multispring
Elevate your wire connection game with the MAG-MATE Slim Line featuring innovative Multispring technology. Designed for efficiency and convenience, this terminal boasts IDC Standard termination method for hassle-free installation. The Multispring terminal type ensures a secure and reliable connection, perfect for various applications. With its Magnet Wire Terminals, this product guarantees high performance while also being RoHS compliant, making it a sustainable choice for your projects. Explore the MAG-MATE series and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2120747-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Multispring |
Product: | Magnet Wire Terminals |
SKU: | AMP2120747-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .8 mm / .031 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 14.8 mm / .582 in |
Magnet Wire Size: | 19 - 17 AWG / .85 - 1.12 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 8.1 mm / .31 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |