2120743-2
MAG-MATE Slim Line with Multispring
Enhance your wire termination process with the MAG-MATE Slim Line featuring Multispring technology. Designed for efficiency and reliability, this terminal boasts IDC Standard termination method for seamless installation. The Multispring terminal type ensures secure connections, making it ideal for various applications. With RoHS compliance and supplier certification, you can trust in the quality and environmental responsibility of this essential component. Elevate your connectivity solutions with the MAG-MATE Slim Line.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2120743-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Multispring |
Product: | Magnet Wire Terminals |
SKU: | AMP2120743-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .8 mm / .031 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 14.8 mm / .582 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 8.1 mm / .31 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |