213866-1
23-24 RCPT HSG,STD SEX,CPC
Elevate your power connectivity with our AMP CPC Male Housing, designed for seamless integration in your panel-mount applications. Crafted with durable black Nylon and Thermoplastic, this straight-bodied connector boasts 24 pin contacts, meeting UL 94V-0 flammability standards for enhanced safety. With a voltage rating of 600 V DC and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. The all-plastic shell construction, in compliance with RoHS regulations, guarantees both quality and sustainability. Perfect for demanding industrial settings, our Circular Power Connector Housing delivers efficiency and peace of mind.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213866-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon, Thermoplastic |
Number of Contacts: | 24 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 24 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213866-1 |
Keying: | B |
Number of Signal Positions: | 24 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |