213851-1
CPC PLUG ASSEMBLY SIZE 23-24
Easily connect and secure your cables with our CPC Plug Assembly in Size 23-24. Designed for seamless integration, this female connector features a durable black Nylon 6/6 - GF housing that meets UL 94V-0 standards for safety. With 24 contacts, it ensures reliable power transmission up to 600 V DC. The straight body orientation and cable mount installation make it versatile for various applications. Operating efficiently in a wide temperature range from -55°C to 105°C (-67°F to 221°F), this housing is suitable for diverse environments. Its all-plastic shell design, along with RoHS compliance, guarantees both performance and environmental responsibility. Ideal for Circular Power Connectors, it's a must-have component in any setup requiring secure and efficient power connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213851-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon 6/6 - GF |
Number of Contacts: | 24 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 24 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213851-1 |
Keying: | B |
Number of Signal Positions: | 24 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/08/2021 | P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. | Download |