213870-1
23-19 RCPT HSG,STD SEX,CPC
Enhance your connectivity with our AMP CPC series Black Circular Power Connector Housing. Designed for male gender compatibility, this straight-panel mount housing boasts a durable construction with a shell size of 23. Meeting UL 94V-0 standards for material flammability, it ensures safety and reliability in any application. With 19 contacts and a contact type of pins, it facilitates secure and efficient power transmission. Crafted from Nylon and Thermoplastic, it guarantees longevity even in challenging environments. Operating at a voltage of 600 V DC and an extended temperature range of -55 to 105°C (-67 to 221°F), it is suitable for a wide range of industrial settings. RoHS compliant, this connector housing is not only high-performing but also environmentally friendly, making it a valuable addition to your connectivity solutions. Elevate your connectivity standards with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213870-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon, Thermoplastic |
Number of Contacts: | 19 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 19 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213870-1 |
Keying: | B |
Number of Signal Positions: | 19 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |