213853-1
CPC PLUG ASSEMBLY SIZE 23-19
Introducing our CPC Plug Assembly, designed for seamless connectivity in size 23-19 configurations. This female plug, a part of the AMP CPC series, boasts a durable Nylon 6/6 - GF housing in sleek black. With 19 socket contacts, it ensures reliable power transmission with a maximum rating of 600V DC. Meeting stringent UL 94V-0 standards for material flammability, it guarantees safety and performance. Suitable for cable mount applications, its straight body orientation and all-plastic shell construction offer versatility in installation. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is a dependable solution for various industrial settings. Rest assured, this RoHS-compliant connector is a vital component in our lineup of Circular Power Connectors, fulfilling crucial roles in power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213853-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon 6/6 - GF |
Number of Contacts: | 19 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 19 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213853-1 |
Keying: | B |
Number of Signal Positions: | 19 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/08/2021 | P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. | Download |